Electrotherm PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, F0.3 +250°C Max
- RS Stock No.:
- 187-5669
- Mfr. Part No.:
- K12-E-4L-100
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.55 |
*price indicative
- RS Stock No.:
- 187-5669
- Mfr. Part No.:
- K12-E-4L-100
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm PT100 RTD sensor has probe length of 100mm and probe diameter of 4mm.
Temperature Sensed: -50°C to +250°C
Related links
- Electrotherm PT100 RTD Sensor 50mm Long G1/4, +100°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.15 +100°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.15 +100°C Max
- Electrotherm PT100 RTD Sensor 20mm Long M6, +100°C Max
- Electrotherm PT100 RTD Sensor 30mm Long F0.3 +260°C Max
- Electrotherm PT100 RTD Sensor 30mm Long F0.3 +105°C Max
- Electrotherm PT100 RTD Sensor 120mm Long NPT 1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
