Electrotherm PT100 RTD Sensor 6 mm Dia, 20 mm Long, 4 Wire, 200 °C Max

Subtotal (1 unit)*

€68.12

(exc. VAT)

€83.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.12

*price indicative

RS Stock No.:
250-1219
Mfr. Part No.:
K4-E-4LS-200-1
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

RTD Sensor

Sensor Type

PT100

Probe Length

20mm

Probe Diameter

6 mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

200°C

Cable Length

2500mm

Probe Material

316Ti Stainless Steel

Number of Wires

4

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Electrotherm cable sensor used for screwing-in and sense varying temperature ranges and levels of resistance in industrial and commercial applications. The cable sensor consists of a resistance element and insulated copper wires. Its type K4 high-temperature cable sensor Pt100. Its temperature measurement and monitoring on diverse application sites. The stainless steel screw with connection lead is two or three or four wire circuit. Base values and limit deviations according to DIN EN 60751.

Cable-sensor

1 x Pt100 F0,3 DIN EN 60751 in 2-3-or 4-wire-circuit

Protective tube material 1.4571

Cable length 2500 mm

TeSi 2x0,34 or 3x0,34 or 4x0,14 (200°C)

GlGlV 2x0,34 or 3x0,22 (400°C)

Related links