WIKA RTD RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G 1/2, +250°C Max

Subtotal (1 unit)*

€148.83

(exc. VAT)

€183.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.83

*price indicative

RS Stock No.:
268-9636
Mfr. Part No.:
48796876
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Sensor Type

RTD

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+250°C

Series

TR33

Process Connection

G 1/2

Number Of Wires

4

COO (Country of Origin):
DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. They can be used for pressures up to 140 bar with 3 mm protection tube diameters and up to 270 bar with 6 mm protection tube diameters, depending on the instrument version.

Very compact design, high vibration resistance and fast response time
Sensor element with accuracy class A per IEC 60751

Related links