WIKA RTD RTD Sensor, 3mm Dia, 50mm Long, G1/4, +85°C Max
- RS Stock No.:
- 269-0217
- Mfr. Part No.:
- 35127421
- Manufacturer:
- WIKA
Price Each**
€121.41
(exc. VAT)
€149.33
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €121.41 |
**price indicative
Related links
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.15 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.15 +100°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- WIKA RTD RTD Sensor 25mm Long M12, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long +200°C Max