WIKA RTD RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, F 0.3 +200°C Max
- RS Stock No.:
- 269-0892
- Mfr. Part No.:
- 14080920
- Manufacturer:
- WIKA
Price Each**
€54.08
(exc. VAT)
€66.52
(inc. VAT)
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €54.08 |
**price indicative
Related links
- WIKA RTD RTD Sensor 50mm Long +200°C Max
- WIKA RTD RTD Sensor 30mm Long G1/4, F 0.3 +200°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- WIKA RTD RTD Sensor F 0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long G 1/2 A, F0.3 +200°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max