TE Connectivity PT100 Temperature Sensor, 0.38in Dia, 3 Wire, 100 Ohm ±0.5 % +220°C Max

Bulk discount available

Subtotal (1 unit)*

€98.88

(exc. VAT)

€121.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€98.88
10 - 24€92.70
25 - 49€89.72
50 - 99€86.64
100 +€83.44

*price indicative

RS Stock No.:
271-9274
Mfr. Part No.:
R-2428
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

PT100

Probe Diameter

0.38in

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+220°C

Number Of Wires

3

Accuracy

100 Ohm ±0.5 %

The TE Connectivity Silicone rubber surface RTD is a flat, flexible and rectangular sensor with a sensing element laminated in silicone rubber. They are used to monitor or measure temperature on round or uneven surfaces. For motor and generator applications, they are commonly used in the end turns of the windings. Silicone rubber surface RTD sensors are manufactured with plotted element style. A plotted element allows for measuring the average temperature over an extended area.

Fast response
Surface sensing
Optional adhesive backing
Lead wire and cable options
Custom dimensions available
Non invasive and simple installation

Related links