Electrotherm PT100 RTD Sensor 9 mm Dia, 100 mm Long, 3 Wire, F0.3 100 °C Max
- RS Stock No.:
- 274-0199
- Mfr. Part No.:
- 372-0/10-E-3LS-100-G1/2-1
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€208.17
(exc. VAT)
€256.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.17 |
*price indicative
- RS Stock No.:
- 274-0199
- Mfr. Part No.:
- 372-0/10-E-3LS-100-G1/2-1
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | RTD Sensor | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 9 mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Material | Stainless Steel | |
| Hazardous Area Certification | No | |
| Number of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type RTD Sensor | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 9 mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Material Stainless Steel | ||
Hazardous Area Certification No | ||
Number of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer for screwing in with exchangeable measuring insert and integrated transmitter. It is used for measurement in pipelines and containers.
Connection head form B according to DIN 43 729
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 100 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 100 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 100 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, 200 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 400 °C Max Calibrated
- Electrotherm PT100 RTD Sensor 9 mm Dia 3 Wire, F0.3 200 °C Max Calibrated IP54
