8888 PT100 Temperature Sensor, 2 Wire, Class B +100°C Max
- RS Stock No.:
- 285-7160
- Distrelec Article No.:
- 176-69-716
- Mfr. Part No.:
- AF25.PT100
- Manufacturer:
- Thermokon
Subtotal (1 unit)**
€48.74
(exc. VAT)
€59.95
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €48.74 |
**price indicative
- RS Stock No.:
- 285-7160
- Distrelec Article No.:
- 176-69-716
- Mfr. Part No.:
- AF25.PT100
- Manufacturer:
- Thermokon
Related links
- Jumo PT100 Temperature Probe 100mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 250mm Long G1/2, Class B +100°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +100°C Max
- Jumo PT100 RTD Sensor 150mm Long G1/2, Class B +100°C Max
- Norton Safety Products PT100 Temperature Sensor 1 Wire, Class B +105°C Max
- Jumo PT100 Temperature Probe 130mm Long Class B +400°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +180°C Max
- SICK PT100 RTD Sensor 30mm Long G 3/8 B, +100°C Max