SICK PT100 RTD Sensor, 6mm Dia, 350mm Long, 2 Wire, G 1/2, = ± 0.15 °C +80°C Max
- RS Stock No.:
- 285-9039
- Mfr. Part No.:
- TBS-1BSGT3506FM
- Manufacturer:
- SICK
Subtotal (1 unit)*
€458.84
(exc. VAT)
€564.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.84 |
*price indicative
- RS Stock No.:
- 285-9039
- Mfr. Part No.:
- TBS-1BSGT3506FM
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Type | PT100 | |
| Probe Length | 350mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | M12 Round Plug Connector | |
| Series | TBS | |
| Process Connection | G 1/2 | |
| Cable Entry Size | M12 | |
| Number Of Wires | 2 | |
| Accuracy | = ± 0.15 °C | |
| Response Time | 5 s | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Type PT100 | ||
Probe Length 350mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type M12 Round Plug Connector | ||
Series TBS | ||
Process Connection G 1/2 | ||
Cable Entry Size M12 | ||
Number Of Wires 2 | ||
Accuracy = ± 0.15 °C | ||
Response Time 5 s | ||
- COO (Country of Origin):
- DE
Overview
The TBS temperature switch is easy to use and has a rugged design. It is designed for temperature measurement and monitoring of operating liquids, such as hydraulic oils, coolant lubricants and cleaning liquids in machine building and manufacturing. With
The switching state of the binary outputs is displayed by highly visible LEDs. During installation, the TBS is uniquely flexible due to its two rotation locations. It is possible to rotate the display and the process connection independently of the sensor
At a glance
Large display, IO-Link 1.1
Individually programmable transistor outputs PNP or NPN, optional analogue output 4 mA ... 20 mA or 0 V ... 10 V
Round connector M12 x 1
Measuring ranges –20 °C ... +120 °C
Pt1000 element, accuracy class A (IEC 60751)
Various in
Individually programmable transistor outputs PNP or NPN, optional analogue output 4 mA ... 20 mA or 0 V ... 10 V
Round connector M12 x 1
Measuring ranges –20 °C ... +120 °C
Pt1000 element, accuracy class A (IEC 60751)
Various in
Your Benefit
Quick and safe set-up through superior ease of use
Compact dimensions and rotatable housing facilitate integration
Very reliable: splash-proof housing, high-grade materials, rugged design, and field-proven technology
Very good long-term stability, accurac
Compact dimensions and rotatable housing facilitate integration
Very reliable: splash-proof housing, high-grade materials, rugged design, and field-proven technology
Very good long-term stability, accurac
Applications
Note
Related links
- SICK PT100 RTD Sensor 350mm Long NPT 1/2, = ± 1.0 % +150°C Max
- RS PRO PT100 RTD Sensor 350mm Long 1/2 GCY, Classe B +250°C Max
- Jumo PT100 RTD Sensor 350mm Long G1/2, Class B +400°C Max
- GEORGIN PT100 Temperature Probe 350mm Long +400°C Max ATEX Exia
- RS PRO PT100 RTD Sensor 350mm Long Probe, Classe B +250°C Max
- ifm electronic PT100 RTD Sensor 350mm Long Probe, +150°C Max
- Correge PT100 RTD Sensor 350mm Long Probe, Classe A +450°C Max
- Pyro Controle PT100 RTD Sensor 350mm Long Probe, Class A +450°C Max
