Endress+Hauser PT100 RTD Sensor, 6mm Dia, G 1/2, G 1/4, M20, NPT 1/2
- RS Stock No.:
- 287-1848
- Mfr. Part No.:
- TM111-8FCHBA3AAB3AA1AA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€555.37
(exc. VAT)
€683.11
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.37 |
*price indicative
- RS Stock No.:
- 287-1848
- Mfr. Part No.:
- TM111-8FCHBA3AAB3AA1AA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Process Connection | G 1/2, G 1/4, M20, NPT 1/2 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Process Connection G 1/2, G 1/4, M20, NPT 1/2 | ||
- COO (Country of Origin):
- IT
Related links
- Endress+Hauser PT100 RTD Sensor G 1/2 M20 Class A acc. to IEC 60751
- Endress+Hauser PT100 Temperature Sensor 20mm Long G 1/2 M20 Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 150mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 250mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long G 1/2 M20 Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +200°C Max
