Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3663
- Distrelec Article No.:
- 302-27-900
- Mfr. Part No.:
- RTSM-M06-L050-K01
- Manufacturer:
- Emko
Subtotal (1 unit)**
€27.50
(exc. VAT)
€33.82
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.50 |
**price indicative
- RS Stock No.:
- 288-3663
- Distrelec Article No.:
- 302-27-900
- Mfr. Part No.:
- RTSM-M06-L050-K01
- Manufacturer:
- Emko
Related links
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 RTD Sensor Class B +400°C Max
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +400°C Max
- Emko PT100 RTD Sensor Class B +200°C Max
- Jumo PT100 Temperature Probe 130mm Long Class B +400°C Max