Endress+Hauser PT100 Temperature Sensor, 8mm Dia, 30mm Long, 4 Wire, NPT 1/2, Class A +200°C Max
- RS Stock No.:
- 288-6075
- Mfr. Part No.:
- TM401-AA1C1C2A34A20A21AR1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€224.30
(exc. VAT)
€275.89
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.30 |
*price indicative
- RS Stock No.:
- 288-6075
- Mfr. Part No.:
- TM401-AA1C1C2A34A20A21AR1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Length | 30mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | NPT 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 30mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection NPT 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- IT
Related links
- Endress+Hauser PT100 Temperature Sensor 90mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 120mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 20mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 90mm Long NPT 1/2, Class A +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long G 1/2 M20 Class A +200°C Max
