Endress+Hauser PT100 Temperature Sensor, G 1/2, K +200°C Max
- RS Stock No.:
- 288-6144
- Distrelec Article No.:
- 304-27-103
- Mfr. Part No.:
- TTR31-A1B111DE2CAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€276.01
(exc. VAT)
€339.49
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.01 |
*price indicative
- RS Stock No.:
- 288-6144
- Distrelec Article No.:
- 304-27-103
- Mfr. Part No.:
- TTR31-A1B111DE2CAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Accuracy | K | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Accuracy K | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Thermophant T TTR31 is a compact temperature switch for the safe monitoring of process temperatures. The device is available with different outputs and process connections.
Function control and information on-site thanks to LEDs and digital display
Integrated switching electronics for decentral and economic process monitoring and control
Long-term stable temperature sensor made of platinum (Pt100 class A as per IEC 60751)
Integrated switching electronics for decentral and economic process monitoring and control
Long-term stable temperature sensor made of platinum (Pt100 class A as per IEC 60751)
Related links
- Endress+Hauser PT100 Temperature Sensor K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2, 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 200mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long 0.65 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.65 K +200°C Max
