Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 200mm Long, G 1/2, 0.5 K +200°C Max

Subtotal (1 unit)*

€408.37

(exc. VAT)

€502.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€408.37

*price indicative

RS Stock No.:
288-6151
Distrelec Article No.:
304-27-110
Mfr. Part No.:
TTR31-A1C111AA2EDA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/2

Accuracy

0.5 K

COO (Country of Origin):
DE

Related links