Temperature Sensor Temperature Sensor, 55mm Long, 2 Wire, +105°C Max
- RS Stock No.:
- 288-7630
- Mfr. Part No.:
- EE461-TP9K2
- Manufacturer:
- E+E Elektronik
Price Each
€35.59
(exc. VAT)
€43.78
(inc. VAT)
Temporarily out of stock - back order for despatch 13-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.59 |
- RS Stock No.:
- 288-7630
- Mfr. Part No.:
- EE461-TP9K2
- Manufacturer:
- E+E Elektronik
Related links
- E+E Elektronik Temperature Sensor Temperature Sensor +105°C Max
- RTD Temperature Sensor +105°C Max
- PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire
- Norton Safety Products Temperature Sensor Temperature Sensor 1...
- PT1000 Temperature Sensor 2 Wire, ±0.3 °C +150°C Max
- Siemens PT1000 Temperature Sensor 2 Wire ±1.4 K +120°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +105°C Max