Jumo PT100 RTD Sensor, 30mm Dia, 50mm Long, 2 Wire, Strip Sensor, Class B +120°C Max
- RS Stock No.:
- 386-8809
- Mfr. Part No.:
- 902554/41-365-1003-1/000
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€53.78
(exc. VAT)
€66.15
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €53.78 |
| 3 + | €52.16 |
*price indicative
- RS Stock No.:
- 386-8809
- Mfr. Part No.:
- 902554/41-365-1003-1/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 30mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +120°C | |
| Termination Type | Cable Gland | |
| Process Connection | Strip Sensor | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 30mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +120°C | ||
Termination Type Cable Gland | ||
Process Connection Strip Sensor | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pipe strap resistance thermometer
Pipe strap resistance thermometer for taking temperature measurements in closed pipe systems or on round surfaces
For temperatures between -50 °C and +260 °C
For round surfaces
Quick and easy assembly
Low thermal mass
For temperatures between -50 °C and +260 °C
For round surfaces
Quick and easy assembly
Low thermal mass
Related links
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +120°C Max
- Jumo PT100 RTD Sensor 2 Wire Class B +120°C Max
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor 200mm Long Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max
