Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class B +80°C Max

Bulk discount available

Subtotal (1 unit)*

€67.09

(exc. VAT)

€82.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€67.09
3 +€65.00

*price indicative

RS Stock No.:
548-8354
Mfr. Part No.:
902150/30-724-1001-1-6-100-04-10000/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-5°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable

Cable Length

1m

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Response Time

10 s

COO (Country of Origin):
FR

Pt100 probes with connection cable


Class B Pt100 temperature sensor, 3-wire assembly.
1 m PVC / PVC connection cable.
316L stainless steel protective sheath.

Related links