Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Grommets
Abbatron Black Styrene-butadiene Round for 3.962 → 9.525mm Cable Dia.
RS Stock No.:
914-1002
Mfr. Part No.:
2058
Manufacturer:
Abbatron
View all Cable Grommets
Discontinued product
RS Stock No.:
914-1002
Mfr. Part No.:
2058
Manufacturer:
Abbatron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
Abbatron Smith Round Cable Grommets
Abbatron Smith round cable grommets are rigid polyamide (nylon) moulded plastic. Ideal for general purpose, weather-resistant and dielectric applications.
Attribute
Value
Grommet Type
Round
Minimum Cable Diameter
3.962mm
Maximum Cable Diameter
9.525mm
Material
Styrene-butadiene
Colour
Black