- RS Stock No.:
- 173-6402
- Mfr. Part No.:
- 88982
- Manufacturer:
- Jenolite
Discontinued product
- RS Stock No.:
- 173-6402
- Mfr. Part No.:
- 88982
- Manufacturer:
- Jenolite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JENOLITE primer is a high-quality, lead-free, corrosion resistant, oil-based formula. Its ideal for use on metal surfaces such as iron, aluminium and steel. This product provides the perfect finish to complement JENOLITE Rust Remover – it seals the surface to prevent the rust from returning. Quick drying, this product offers excellent adhesion, moisture resistance and corrosion protection.
Easy to apply – ensure all surfaces are dry and cleaned first to remove traces of contaminants.
30 minute drying time.
High quality – tried and tested. Wipe out rust for good.
The perfect partner for Jenolite Rust Remover
Suitable for all metal surfaces: including iron, aluminium and steel
When used with Jenolite Rust Remover, rust is gone for good
Suitable for use with both water-based and oil-based topcoats.
Coverage is approximately 8-10 square metres per litre.
30 minute drying time.
High quality – tried and tested. Wipe out rust for good.
The perfect partner for Jenolite Rust Remover
Suitable for all metal surfaces: including iron, aluminium and steel
When used with Jenolite Rust Remover, rust is gone for good
Suitable for use with both water-based and oil-based topcoats.
Coverage is approximately 8-10 square metres per litre.
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Colour | Red |
Trade Name | Jenolite |