RS PRO Grey Polypropylene Barrier Base
- RS Stock No.:
- 284-7232
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Barrier Base | |
| Colour | Grey | |
| Material | Polypropylene | |
| Barrier Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Barrier Base | ||
Colour Grey | ||
Material Polypropylene | ||
Barrier Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro Base is used to intercede in barriers to ensure better stability and create a straight barrier line. The empty base can be used to ballast the TRAVO intervention barrier.
Compatible with PVC versions
Base to be ballasted with water or sand
Base to be ballasted with water or sand