- RS Stock No.:
- 885-3641
- Mfr. Part No.:
- San01
- Manufacturer:
- Skipper
Discontinued product
- RS Stock No.:
- 885-3641
- Mfr. Part No.:
- San01
- Manufacturer:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper Sanitiser Bracket
The ideal solution in providing quick and on-hand access to sanitiser or barrier creams, this specially-designed sanitiser bracket from Skipper can be located anywhere you need it using its extremely versatile modular system (available separately):
• Skipper Post & Base Collar
• Skipper Magnetic & Cord Strap Holder/Receiver
• Skipper Suction Pad Receiver
• Skipper Wall Support Bracket
• Skipper Magnetic & Cord Strap Holder/Receiver
• Skipper Suction Pad Receiver
• Skipper Wall Support Bracket
Features & Benefits
• Versatile system allowing a standard 75 mm dispenser bottle to be attached to most surfaces
• Creates convenient sanitising stations wherever required
• Creates convenient sanitising stations wherever required
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Bracket |
Colour | Black |
Barrier Height | 109mm |
Height | 109 mm |
Length | 80mm |