Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 133-249
- Mfr. Part No.:
- 4040BK090
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-249
- Mfr. Part No.:
- 4040BK090
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4040 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4040 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan SBP rated size 9 black colour safety boot with SRA slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.
Black leather upper
Steel toe cap and midsole protection
Air Bubble Sole Insert for Ultimate Comfort
Steel toe cap and midsole protection
Air Bubble Sole Insert for Ultimate Comfort
Related links
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 46
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 40
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots EU 43
