Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 133-290
- Mfr. Part No.:
- 5220BK090
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€56.26
(exc. VAT)
€69.20
(inc. VAT)
Temporarily out of stock
- Shipping from 11 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €56.26 |
*price indicative
- RS Stock No.:
- 133-290
- Mfr. Part No.:
- 5220BK090
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 5220 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 5220 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 40
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 47
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 46
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 43