Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots, UK 3, EU 37
- RS Stock No.:
- 133-391
- Mfr. Part No.:
- 5060BK030
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €84.62 |
*price indicative
- RS Stock No.:
- 133-391
- Mfr. Part No.:
- 5060BK030
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5060 | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5060 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S3 rated size 8 Grey colour safety Shoe with SRC slip resistance, a temperature-resistant sole up to 140°C, and adheres to EN ISO 20345:2011 S3 SRC standard.
Steel toe cap and midsole protection
High cut utility safety boot
Thick padded collar
Side zip
High cut utility safety boot
Thick padded collar
Side zip
Related links
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 38
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 47
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 39
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots EU 46
