Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 133-439
- Mfr. Part No.:
- 4104BR100
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€126.73
(exc. VAT)
€155.88
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €126.73 |
*price indicative
- RS Stock No.:
- 133-439
- Mfr. Part No.:
- 4104BR100
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4104 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4104 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S3 rated size 10 brown colour safety boot with SRC slip resistance, a temperature-resistant sole up to 300°C. It also features a Gravity II Anti-Fatigue and Anti-Torsion Outsole.
Fully waterproof
Composite toe cap and midsole
Aqua dry lining
Composite toe cap and midsole
Aqua dry lining
Related links
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 43
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 42
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 45
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 46
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 40
- Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan 5704 Brown Composite Toe Capped Unisex Safety Boots EU 44
