Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots, UK 5, EU 39
- RS Stock No.:
- 133-454
- Mfr. Part No.:
- 5119BR050
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€75.34
(exc. VAT)
€92.67
(inc. VAT)
Temporarily out of stock
- Shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €75.34 |
*price indicative
- RS Stock No.:
- 133-454
- Mfr. Part No.:
- 5119BR050
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 5119 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Brown | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 5119 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Related links
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 45
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 37
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 47
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 40
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 41
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 38
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 46
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots EU 44