Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots, UK 12, EU 46
- RS Stock No.:
- 133-497
- Mfr. Part No.:
- 5250HY120
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
€71.63
(exc. VAT)
€88.10
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pair(s) | Per Pair |
---|---|
1 + | €71.63 |
**price indicative
- RS Stock No.:
- 133-497
- Mfr. Part No.:
- 5250HY120
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Himalayan | |
Series | 5250 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Honey | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Manufacturer Himalayan | ||
Series 5250 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Honey | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 41
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 45
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 39
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 40
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 47