NITRAS SAFETY 7436 Black, Grey ESD Safe Fibreglass Toe Capped Unisex Safety Boots, UK 14, EU 49
- RS Stock No.:
- 146-735
- Mfr. Part No.:
- 7436-1012-49
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
€73.46
(exc. VAT)
€90.36
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €73.46 |
*price indicative
- RS Stock No.:
- 146-735
- Mfr. Part No.:
- 7436-1012-49
- Manufacturer:
- NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NITRAS SAFETY | |
Series | 7436 | |
Gender | Unisex | |
Shoe Size EU | 49 | |
Shoe Size UK | 14 | |
Shoe Size US | 14 1/2 | |
Colour | Black, Grey | |
Safety Toe Type | Fibreglass | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand NITRAS SAFETY | ||
Series 7436 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 14 1/2 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
ESD Safe Yes | ||