NITRAS SAFETY 7411 Black, Red ESD Safe Fibreglass Toe Capped Unisex Safety Boots, UK 3 1/2, EU 36

Subtotal (1 pair)*

€65.42

(exc. VAT)

€80.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€65.42

*price indicative

RS Stock No.:
162-095
Mfr. Part No.:
7411-36
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7411

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3 1/2

Shoe Size US

4

Colour

Black, Red

Safety Toe Type

Fibreglass

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S1P safety boots feature a durable black and red textile upper with a seamless design. They are equipped with a tough nitrile/EVA outsole in black and grey, a fibreglass toe cap, and a textile perforation resistant midsole, ensuring they are metal free. With the highest slip resistance and width 11, these boots have a well padded bootleg for optimal fit and comfort. Additional features include a heel lining for easy donning and doffing, and heel reinforcement made of robust microfiber. Standards = EN ISO 20345, EN 61340-4-3, DGUV Rule 112-191

Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
ESD capable

Related links