Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 204-792
- Mfr. Part No.:
- JALFARO JYJY224
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€143.26
(exc. VAT)
€176.21
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €143.26 |
*price indicative
- RS Stock No.:
- 204-792
- Mfr. Part No.:
- JALFARO JYJY224
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALFARO SAS | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black/Brown | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALFARO SAS | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black/Brown | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot is specifically designed with anti fatigue technology, making it ideal for the building sector. It features a striking brown and black colour combination. The upper is crafted from water repellent full grain leather with a pull up finish, offering a thickness of 1.8 to 2.0 mm. It includes a protective scuff cap reinforcement on the vamp and heel, ensuring strength and longevity even in demanding conditions. This design enhances resistance to impacts, cuts, and abrasion, while a PU reinforcement at the front of the sole adds extra durability. For added comfort, the boot is lined with warm fur, providing isothermal protection.
Flat binding at top of quarters
Aluminium toe cap
Antistatic
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Aluminium toe cap
Antistatic
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 44
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 40
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 41
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 45
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 47
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 43
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 38
- Jallatte JALFARO SAS Black/Brown Aluminium Toe Capped Unisex Safety Boots EU 46
