MV-136J Yellow Steel Toe Capped Unisex Safety Boot, UK 6.5, EU 40
- RS Stock No.:
- 264-244
- Mfr. Part No.:
- MV-136J-40
- Manufacturer:
- Catu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-244
- Mfr. Part No.:
- MV-136J-40
- Manufacturer:
- Catu
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Catu | |
Series | MV-136J | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Yellow | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Catu | ||
Series MV-136J | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Yellow | ||
Safety Toe Type Steel | ||
Related links
- MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 48
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 42
- MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 49
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 47
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 41
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 43
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 44
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 46