- RS Stock No.:
- 130-4475
- Mfr. Part No.:
- 8401245
- Manufacturer:
- Uvex
2 In stock for delivery within 2 working days
Added
Price 1 Pair
€98.33
(exc. VAT)
€120.95
(inc. VAT)
Pair(s) | Per Pair |
1 + | €98.33 |
- RS Stock No.:
- 130-4475
- Mfr. Part No.:
- 8401245
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX Quatro Pro Safety Boot
UVEX Quatro Pro safety boots are a hard wearing boot designed for demanding, rugged outdoor environments with uncompromising levels of safety and comfort. The boots have a water resistant leather upper plus a dual density PUR sole with a chunky self-cleaning tread disperses surface debris to reduce slip risk. Excellent protection is provided by the steel midsole and toecap together with the scuff cap that helps protect the leather for extended product life. The foam 3D Hydroflex insole in the heel and front foot delivers excellent shock absorption. The anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and bellow tongue helps keep debris out.
FEATURES and BENEFITS:
Water resistant leather upper
High ankle boot
Extra wide fit
Water resistant
Slip resistant – SRC rated
Oil and petrol resistant
Silicone free
Dual density PUR outsole
Soft padded collar
Padded bellows tongue designed to keep dust out
Laced
Ultra-comfortable removable insole
Moisture control system
Anti-static
3D Hydroflex foam insole for shock absorption heel and front foot
Foamed scuff-cap helps protect leather upper
Steel midsole
Penetration resistant steel midsole
Steel toecap tested to 200 joule EN ISO 20345
uvex climazone technology maintains optimum foot temperature and allows the footwear to dry quickly. Improved comfort and foot hygiene
Pronounced heel offers extra support in arch area and confidence when climbing ladders
Heel cap - improved stability and greater twist protection - reduced risk on uneven ground. Helps to keep feet out of moisture
OUTSOLE:
Oil and petrol resistant
Silicone free
Dual density PUR outsole
Steel midsole
Softer midsole helps for improved shock absorption Stable PU outsole
Chunky self-cleaning tread 4.5 mm
Excellent grip
Arch support
Non-slip
PU Scuff-cap
PU Heel cap
Dual density PUR outsole
Heat resistant to +120°C
Antistatic properties
Silicone free
Dual density PUR outsole
Steel midsole
Softer midsole helps for improved shock absorption Stable PU outsole
Chunky self-cleaning tread 4.5 mm
Excellent grip
Arch support
Non-slip
PU Scuff-cap
PU Heel cap
Dual density PUR outsole
Heat resistant to +120°C
Antistatic properties
Standards
EN ISO 23045:2011 S3 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Quatro Pro |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Colour | Black, Grey |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Oil, Petrol, Shock, Slip, Water |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
- RS Stock No.:
- 130-4475
- Mfr. Part No.:
- 8401245
- Manufacturer:
- Uvex