- RS Stock No.:
- 161-4553
- Mfr. Part No.:
- Icon 7B10 Tan Size 10
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 161-4553
- Mfr. Part No.:
- Icon 7B10 Tan Size 10
- Manufacturer:
- Dr Martens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The 7B10 is Dr. Martens original work boot: a high-cut, steel-toe men's boot with a moisture-wicking, anti-bacterial SoftWair™ memory foam footbed - all built on the iconic Dr. Martens air-cushioned sole that's resistant to oil, fat, petrol and alkali. Standard:ASTM F2413-11 MI/75 C/75 EH
Specifications
Attribute | Value |
---|---|
Series | Icon 7B10 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 10 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Base, Fat, Oil, Petrol |
- RS Stock No.:
- 161-4553
- Mfr. Part No.:
- Icon 7B10 Tan Size 10
- Manufacturer:
- Dr Martens
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN