- RS Stock No.:
- 172-0073
- Mfr. Part No.:
- FC9526 GRW Sz10
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 172-0073
- Mfr. Part No.:
- FC9526 GRW Sz10
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dickies Safety Boots
The Dickies FC9626 series safety boots. These black Dickies safety boots have a 200 joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. These lightweight protective boots feature full non-metallic anti penetration protection in the toe-caps & underfoot, as well as being antistatic & SRC slip resistant. The uppers are a water resistant nubuck with breathable mesh lining to keep your feet nice and dry and also have a padded collar and tongue for extra comfort. The safety boots also have a removable foam insole.
Features and Benefits
• Size: EUR 44
• Black
• Full grain leather
• Lightweight & flexible
• Outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• SRC slip resistant
• Anti-static
• Removable insole
•Compliant with regulations CE EN ISO 20345:2011
• Black
• Full grain leather
• Lightweight & flexible
• Outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• SRC slip resistant
• Anti-static
• Removable insole
•Compliant with regulations CE EN ISO 20345:2011
Are they waterproof?
These Dickies composite safety boots are water resistance.
Specifications
Attribute | Value |
---|---|
Series | FC9526 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Grey/White |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
- RS Stock No.:
- 172-0073
- Mfr. Part No.:
- FC9526 GRW Sz10
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN