Login / Register to access your benefits
Recently searched

    Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots, EU 41

    Subtotal (1 pair)*

    €135.55

    (exc. VAT)

    €166.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€135.55

    *price indicative

    RS Stock No.:
    175-0053
    Mfr. Part No.:
    C762041
    Manufacturer:
    Dunlop
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dunlop

    Series

    Purofort

    Gender

    Unisex

    Shoe Size EU

    41

    Colour

    Black, Green

    Type

    Safety Wellington

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Sole Material

    Polyurethane

    Midsole Type

    Steel

    Upper Material

    Polyurethane

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links