- RS Stock No.:
- 175-0270
- Mfr. Part No.:
- 6322337
- Manufacturer:
- Heckel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-0270
- Mfr. Part No.:
- 6322337
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
100% metal-free multi-purpose model for walking on uneven terrain, humid environments
MACSOLE® ADVENTURE 2.0 rubber sole
Liquid-resistant full-grain leather upper, rubber scuff cap, reinforced heel and sides
Mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
CELL TECH hygienic insole
Weight 720 g (low 2.0) and 730 g (2.0) in size 42
Liquid-resistant full-grain leather upper, rubber scuff cap, reinforced heel and sides
Mesh lining
Metal-free toe cap
Penetration resistant metal-free midsole
CELL TECH hygienic insole
Weight 720 g (low 2.0) and 730 g (2.0) in size 42
Multi-purpose model for walking on uneven terrain, humid environments
Specifications
Attribute | Value |
---|---|
Series | Maccrossroad 2.0 |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Black |
Safety Toe Type | Non Metal |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRC |