- RS Stock No.:
- 175-0303
- Mfr. Part No.:
- 6390343
- Manufacturer:
- Heckel
2 Within 2 working day(s) (EU stock)
10 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€92.57
(exc. VAT)
€113.86
(inc. VAT)
Pair(s) | Per Pair |
1 + | €92.57 |
- RS Stock No.:
- 175-0303
- Mfr. Part No.:
- 6390343
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Specifications
Attribute | Value |
---|---|
Series | SUXXEED |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | No |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Midsole Type | Composite |
Upper Material | Textile, Leather |
Slip Resistance Rating | SRC |
Anti-Slip | No |
- RS Stock No.:
- 175-0303
- Mfr. Part No.:
- 6390343
- Manufacturer:
- Heckel