- RS Stock No.:
- 175-0337
- Mfr. Part No.:
- 6275343
- Manufacturer:
- Heckel
1 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€80.47
(exc. VAT)
€98.98
(inc. VAT)
Pair(s) | Per Pair |
1 + | €80.47 |
- RS Stock No.:
- 175-0337
- Mfr. Part No.:
- 6275343
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Heckel Unisex Safety Boots
The Heckel Suxxeed off-road safety boots are unisex boots recommended for working under wet and cold environments. It guarantees an excellent grip on the ground, for minimal risk of slipping and absorbs shock reduces the feeling of tiredness. The anti-puncture sole keeps your foot safe from sharp or heavy objects at work area that can cause serious damage.
Features and Benefits:
• Brown colour
• Double density PU sole
• Excellent grip
• Hydrocarbon and chemical resistant
• Metal-free toe cap
• Self-cleaning sole profile
• Double density PU sole
• Excellent grip
• Hydrocarbon and chemical resistant
• Metal-free toe cap
• Self-cleaning sole profile
Applications:
• Building and construction
• Damp working conditions
• General industry
• Maintenance
• Logistic
• Utilities
• Damp working conditions
• General industry
• Maintenance
• Logistic
• Utilities
Specifications
Attribute | Value |
---|---|
Series | Suxxeed Offroad Snow |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Type | Rigger Boot |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Anti-Slip | Yes |