- RS Stock No.:
- 175-4303
- Mfr. Part No.:
- 6273348
- Manufacturer:
- Heckel
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Pair
€86.73
(exc. VAT)
€106.68
(inc. VAT)
Pair(s) | Per Pair |
1 + | €86.73 |
- RS Stock No.:
- 175-4303
- Mfr. Part No.:
- 6273348
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Shoes and boots of the Heckel SUXXEED OFFROAD family are ready even for the toughest tasks: no matter if challenging undergrounds, wet conditions or cold working environments – your feet will always stay well protected!
Non-slip outsole, penetration-resistant midsole, oil and petrol resistant, cold-insulating, water-resistant upper
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown
100 % metal free
Reflecting elements
Material-protecting injection-moulded PU scuffcap
Robust oiled grain leather, 3D-mesh lining
Robust safety shoe with cold insulation
Reflecting elements
Eyelets and hooks, toe cap and midsole are 100 percent metal free
Not for working with electrical live parts
Colour: black, brown
Specifications
Attribute | Value |
---|---|
Series | Suxxeed Offroad |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
Sole Material | PU2D |
Anti-Slip | Yes |