- RS Stock No.:
- 184-5829
- Mfr. Part No.:
- Precision Dark Brown 10
- Manufacturer:
- CAT
Discontinued product
- RS Stock No.:
- 184-5829
- Mfr. Part No.:
- Precision Dark Brown 10
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Protection, comfort, and the highest quality waterproof leathers will give you everything you need from a work boot.
Full Grain Leather Upper
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
Specifications
Attribute | Value |
---|---|
Series | Precision |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Slip, Waterproof |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
Upper Material | Leather |
- RS Stock No.:
- 184-5829
- Mfr. Part No.:
- Precision Dark Brown 10
- Manufacturer:
- CAT