- RS Stock No.:
- 185-1467
- Mfr. Part No.:
- Riverton 12/47
- Manufacturer:
- Doctor Martens
Discontinued product
- RS Stock No.:
- 185-1467
- Mfr. Part No.:
- Riverton 12/47
- Manufacturer:
- Doctor Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Riverton is a multi-purpose hiker cut work boot. Featuring an industrial grade, waxy finish leather upper this style is perfect for for a range of utility, DIY and work tasks. A steel toe cap, padded collar and tongue ensure great wearer comfort and protection whilst the breathable lining keeps the wearers feet dry. Including a rubber compound sole that is heat resistant to 300°C and also provides excellent slip resistance. This boots benefits from additional rubber toe protection for heightened abrasion resistance which promotes its durability.
Specifications
Attribute | Value |
---|---|
Series | Riverton |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Resistant To | Heat |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRC |
- RS Stock No.:
- 185-1467
- Mfr. Part No.:
- Riverton 12/47
- Manufacturer:
- Doctor Martens