- RS Stock No.:
- 185-1488
- Mfr. Part No.:
- Brace Black 8/42
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 185-1488
- Mfr. Part No.:
- Brace Black 8/42
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Brace ST hiker-style boot is part of our highly successful and extremely comfortable Trade collection and features leather uppers and a moisture wicking lining. A steel-toe adds the workplace protection you require and the durable PVC outsole provides great grip.
Durable full grain leather with a classic oiled finish
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
Specifications
Attribute | Value |
---|---|
Series | Brace |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Resistant To | Slip |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Upper Material | Leather |
Anti-Slip | Yes |
- RS Stock No.:
- 185-1488
- Mfr. Part No.:
- Brace Black 8/42
- Manufacturer:
- Dr Martens