Himalayan 4417 Black Non Metallic Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 193-1238
- Mfr. Part No.:
- 4417BK120
- Manufacturer:
- Himalayan
View all Safety Boots
Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
Price 1 Pair
€96.73
(exc. VAT)
€118.98
(inc. VAT)
Pair(s) | Per Pair |
1 + | €96.73 |
- RS Stock No.:
- 193-1238
- Mfr. Part No.:
- 4417BK120
- Manufacturer:
- Himalayan
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Vintage is a sneaker style safety boot from the GO work collection from Himalayan.GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Vintage range is designed with comfort,style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft leather finished collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size EU | 47 |
Gender | Unisex |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Safety Rating EN ISO 20345 | S3 |
Series | 4417 |
Anti-Static | Yes |
Water Resistant | Yes |
Penetration Resistant | Yes |
Anti-Slip | Yes |
Upper Material | Nubuck |
Additional Safety Features | HRO |
Slip Resistance Rating | SRC |
Midsole Type | Composite |