AIMONT DIAMONT METAL FREE Black, Orange Composite Toe Capped Unisex Ankle Safety Boots, UK 2, EU 35
- RS Stock No.:
- 195-8259
- Mfr. Part No.:
- AVANGER DM10184 35
- Manufacturer:
- AIMONT
Subtotal (1 pair)**
€78.70
(exc. VAT)
€96.80
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €78.70 |
**price indicative
- RS Stock No.:
- 195-8259
- Mfr. Part No.:
- AVANGER DM10184 35
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AIMONT | |
Series | DIAMONT METAL FREE | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Type | Ankle Boots | |
Colour | Black, Orange | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Abrasion, Perforation, Slip, Water | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Fabric | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Brand AIMONT | ||
Series DIAMONT METAL FREE | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Type Ankle Boots | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Related links
- AIMONT DIAMONT METAL FREE Black UK 6, EU 39
- AIMONT DIAMONT METAL FREE Black UK 10, EU 44
- AIMONT DIAMONT METAL FREE Black UK 5, EU 38
- AIMONT DIAMONT METAL FREE Black UK 4, EU 37
- AIMONT DIAMONT METAL FREE Black UK 3.5, EU 36
- AIMONT DIAMONT METAL FREE Black UK 9, EU 43
- AIMONT DIAMONT METAL FREE Black UK 8, EU 42
- AIMONT DIAMONT METAL FREE Black UK 11, EU 46