- RS Stock No.:
- 216-7938
- Mfr. Part No.:
- 78403_990-47
- Manufacturer:
- Helly Hansen
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price 1 Pair
€150.29
(exc. VAT)
€184.86
(inc. VAT)
Pair(s) | Per Pair |
1 + | €150.29 |
- RS Stock No.:
- 216-7938
- Mfr. Part No.:
- 78403_990-47
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 47.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Specifications
Attribute | Value |
---|---|
Series | Oxford |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 12.5 |
Colour | Black |
Safety Toe Type | Composite |
Shoe Size JP/CN | 31 |