Delta Plus Black, Yellow Composite Toe Capped Men's Safety Boots, UK 6, EU 39
- RS Stock No.:
- 227-5140
- Mfr. Part No.:
- MANHAS3NJ39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€104.06
(exc. VAT)
€127.99
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €104.06 |
*price indicative
- RS Stock No.:
- 227-5140
- Mfr. Part No.:
- MANHAS3NJ39
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Gender | Men | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Sole Material | EVA | |
Shoe Size JP/CN | 24.5 | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material EVA | ||
Shoe Size JP/CN 24.5 | ||