Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots, UK 10.5, EU 45

Subtotal (1 pair)*

€107.41

(exc. VAT)

€132.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€107.41

*price indicative

RS Stock No.:
236-2610
Mfr. Part No.:
07NARENA1823PT45
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

NARENA

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

Nitrile Rubber

Midsole Type

Non Metallic

Upper Material

Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

Shoe Size JP/CN

31

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade Narena series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

High resistant to heat and tearing
Non magnetic
AN standard protection
Water resistant
Anti puncher and non slip sole
Shock absorbent static

Related links