- RS Stock No.:
- 236-2624
- Mfr. Part No.:
- 07RACER*78 24 PT 41
- Manufacturer:
- Parade
1 Within 2 working day(s) (EU stock)
18 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Pair(s) | Per Pair |
1 + | €68.06 |
- RS Stock No.:
- 236-2624
- Mfr. Part No.:
- 07RACER*78 24 PT 41
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Racer series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Non Magnetic
Breathable
Water resistant
Abrasion resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Breathable
Water resistant
Abrasion resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Specifications
Attribute | Value |
---|---|
Series | RACER |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 9.5 |
Type | Ankle Boots |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Anti-Slip | Yes |
Shoe Size JP/CN | 27 |
- RS Stock No.:
- 236-2624
- Mfr. Part No.:
- 07RACER*78 24 PT 41
- Manufacturer:
- Parade