Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 237-1285
- Mfr. Part No.:
- 07BALMIE7734PT40
- Manufacturer:
- Parade
Subtotal (1 pair)**
€73.01
(exc. VAT)
€89.80
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €73.01 |
**price indicative
- RS Stock No.:
- 237-1285
- Mfr. Part No.:
- 07BALMIE7734PT40
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | BALMIE | |
Gender | Women | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Type | Sneaker | |
Colour | Black | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | No | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Sole Material | PU2D | |
Upper Material | Fabric | |
Shoe Size JP/CN | 26 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series BALMIE | ||
Gender Women | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Type Sneaker | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Upper Material Fabric | ||
Shoe Size JP/CN 26 | ||
Related links
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 38
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 39
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 41
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 42
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 36
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 35
- Parade BALMIE Black Steel Toe Capped Women's Ankle Safety Boots EU 37
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped...