- RS Stock No.:
- 237-2656
- Mfr. Part No.:
- 63933-08
- Manufacturer:
- Uvex
View all Safety Boots
3 In stock for delivery within 2 working days
Price 1 Pair
€152.47
(exc. VAT)
€187.54
(inc. VAT)
Pair(s) | Per Pair |
1 + | €152.47 |
- RS Stock No.:
- 237-2656
- Mfr. Part No.:
- 63933-08
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex Heckel MACSOLE MX 300 GT metal free safety black boot with S3 CI HI WR HRO SR protection class. It is 100% waterproof and breathable GORE-TEX® membrane blocks water penetration and allows perspiration to evaporate. It has Exceptional grip and exc
Size - 8
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed
Specifications
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size EU | 42 |
Gender | Unisex |
Colour | Black |
Shoe Size US | 8.5 |
Shoe Size JP/CN | 26.5 |
Safety Toe | Yes |
Safety Toe Type | Composite |
Safety Rating EN ISO 20345 | S3 |
Series | MX 300 GT |
Anti-Static | Yes |
Additional Safety Features | A |
Sole Material | Polyurethane, Rubber |
Anti-Slip | Yes |
Water Resistant | Yes |
Closure Type | Lace Up |
Upper Material | Leather |
ESD Safe | No |
Penetration Resistant | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |